- Home ›
- All Products›
- PCLG-125B.06
PCLG-125B.06
Thomas & Betts
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW125/NC146 - In Dia 125.5mm - Out Dia 146.0mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Coarse Profile - Conduit Size NW125/NC146 - In Dia 125.5mm - Out Dia 146.0mm - Min Bend Radius 260mm - Material Polyamide 6 - Color Black - Length 6m
Search Keywords: PCLG125B06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PCLG-125B.06
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,326.42
3
$1,273.37
5 +
$1,270.19
Click for Quote
Log in
to unlock special pricing