- Home ›
- All Products›
- PBC34/M32/A
PBC34/M32/A
Thomas & Betts
Hi-Spec Fitting - PB Type B - Straight Fitting - Fixed External Male Thread - NC Size 34mm - Material Nickel-Plated Brass - Me ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hi-Spec Fitting - PB Type B - Straight Fitting - Fixed External Male Thread - NC Size 34mm - Material Nickel-Plated Brass - Metric Thread M32 x 1.5 - Color Metallic - UV Protection Very High
Search Keywords: PBC34M32A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PBC34/M32/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$100.24
6
$98.74
10
$95.88
16
$90.63
26
$89.27
50 +
$87.93
Click for Quote
Log in
to unlock special pricing