- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PB416
PB416
Thomas & Betts
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 16 Pin Socket - W/Cover - 16Amp - 600VAC - Material Die-Cast Aluminum Al ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 16 Pin Socket - W/Cover - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Powder Coated
Search Keywords: PB416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Base
-
Dimension:92 x 27 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$115.34
5
$106.73
10
$103.64
20
$97.96
50
$95.35
100 +
$94.09
Click for Quote
Log in
to unlock special pricing