- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PB406
PB406
Thomas & Betts
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 6 Pin Socket - W/Cover - 16Amp - 600VAC - Material Die-Cast Aluminum All ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 6 Pin Socket - W/Cover - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Powder Coated
Search Keywords: PB406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$84.45
5
$75.35
10
$73.10
25
$67.10
50
$66.93
100
$65.31
250 +
$62.79
Click for Quote
Log in
to unlock special pricing