- Home ›
- All Products›
- PB348
PB348
Thomas & Betts
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 48 Pin Socket - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epox ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 48 Pin Socket - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Powder Coated
Search Keywords: PB348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$220.90
5
$214.76
10
$211.82
20
$206.17
50
$203.46
100 +
$198.24
Click for Quote
Log in
to unlock special pricing