- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PB316
Thomas & Betts
PB316
Pos-E-Kon Base Panel Mount - W/Single Locking Lever - 16 Pin Socket - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epox ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:114 x 67 mm
-
Operating Temperature:N/A