- Home ›
- All Products›
- PB306T
PB306T
Thomas & Betts
Pos-E-Kon High-Temp Base Panel Mount - Single Lever - 6 Pin Socket - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon High-Temp Base Panel Mount - Single Lever - 6 Pin Socket - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Powder Coated
Search Keywords: PB306T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB306T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$359.84
5
$265.73
8
$197.22
10 +
$193.28
Click for Quote
Log in
to unlock special pricing