- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PB124E
PB124E
Thomas & Betts
Pos-E-Kon Base Panel Mount - 24 Pin Socket W/End Locking Lever - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Pow ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon Base Panel Mount - 24 Pin Socket W/End Locking Lever - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Powder Coated - Thermoplastic Levers
Search Keywords: PB124E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PB124E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Base
-
Dimension:157 x 58 x 27 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$86.61
5
$80.15
10
$77.83
20
$73.56
50
$71.60
100 +
$70.66
Click for Quote
Log in
to unlock special pricing