- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PB116E
Thomas & Betts
PB116E
Pos-E-Kon Base Panel Mount - 16 Pin Socket W/End Locking Lever - 16Amp - 600VAC - Material Die-Cast Aluminum Alloy - Epoxy Pow ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | PB116E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Base |
| Dimension: | 131 x 58 x 27 mm |