- Home ›
- All Products›
- PAFS28/BL/50M
PAFS28/BL/50M
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 28mm - Fine Conduit Pitch - Out Dia 28.35mm - In Dia 22.50mm - Static Bend Radius 50 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 28mm - Fine Conduit Pitch - Out Dia 28.35mm - In Dia 22.50mm - Static Bend Radius 50mm - Reel Length 50m - Material Fire Resistant Polyamide/Nylon PA6 - Color Black
Search Keywords: PAFS28BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS28/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$403.59
3
$397.98
5 +
$392.53
Click for Quote
Log in
to unlock special pricing