- Home ›
- All Products›
- PAFS16/GR/10M
PAFS16/GR/10M
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 16mm - NW Conduit Size 13 - Fine Conduit Pitch - Out Dia 16.05mm - In Dia 11.15mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 16mm - NW Conduit Size 13 - Fine Conduit Pitch - Out Dia 16.05mm - In Dia 11.15mm - Static Bend Radius 35mm - Reel Length 10m - Material Fire Resistant Polyamide/Nylon PA6 - Color Grey
Search Keywords: PAFS16GR10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS16/GR/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$53.19
5
$47.46
10
$46.04
25
$44.07
50
$42.26
100
$41.13
250 +
$40.52
Click for Quote
Log in
to unlock special pricing