- Home ›
- All Products›
- PAFS16/BL/25M
PAFS16/BL/25M
Thomas & Betts
Type PA Standard Weight Conduit - NC Size 16mm - NW Conduit Size 13 - Fine Conduit Pitch - Out Dia 15.8mm - In Dia 11.8mm - St ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PA Standard Weight Conduit - NC Size 16mm - NW Conduit Size 13 - Fine Conduit Pitch - Out Dia 15.8mm - In Dia 11.8mm - Static Bend Radius 35mm - Reel Length 25m - Material Fire Resistant Polyamide/Nylon PA6 - Color Black
Search Keywords: PAFS16BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PAFS16/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$137.18
5
$126.94
10
$121.50
20
$116.51
50
$113.40
100 +
$111.91
Click for Quote
Log in
to unlock special pricing