- Home ›
- All Products›
- PACOF-48B.30
PACOF-48B.30
Thomas & Betts
PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 48 -NC Size 50mm - In Dia 43.9mm - Out Dia 54.1mm - Stati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 48 -NC Size 50mm - In Dia 43.9mm - Out Dia 54.1mm - Static Bend Radius 150mm - Reel Length 30m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACOF48B30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACOF-48B.30
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,643.11
3
$1,599.29
5 +
$1,557.75
Click for Quote
Log in
to unlock special pricing