- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- PACOF-29B.50
PACOF-29B.50
Thomas & Betts
PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 29 -NC Size 32mm - In Dia 27.2mm - Out Dia 34.5mm - Stati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 29 -NC Size 32mm - In Dia 27.2mm - Out Dia 34.5mm - Static Bend Radius 120mm - Reel Length 50m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACOF29B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACOF-29B.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,275.92
3
$1,228.67
5 +
$1,225.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT