- Home ›
- All Products›
- PACOF-07B.50
PACOF-07B.50
Thomas & Betts
PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 07 -NC Size 10mm - In Dia 5.6mm - Out Dia 10.0mm - Static ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA PACO Type Flexible Divisible Conduit - Flame Retardant - NW Size 07 -NC Size 10mm - In Dia 5.6mm - Out Dia 10.0mm - Static Bend Radius 30mm - Reel Length 50m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACOF07B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACOF-07B.50
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$505.59
3
$478.98
5 +
$443.05
Click for Quote
Log in
to unlock special pricing