- Home ›
- All Products›
- PACH54/BL/25M
PACH54/BL/25M
Thomas & Betts
Type PAH Heavyweight Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Min Bend Radius 165mm - Out Dia 54.3mm - In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAH Heavyweight Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Min Bend Radius 165mm - Out Dia 54.3mm - In Dia 46.20mm - Reel Length 25m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACH54BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACH54/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$880.52
3
$868.46
5 +
$845.30
Click for Quote
Log in
to unlock special pricing