- Home ›
- All Products›
- PACH42/BL/25M
PACH42/BL/25M
Thomas & Betts
Type PAH Heavyweight Conduit - NC Size 42mm - NW Size 36 - Coarse Conduit Pitch - Min Bend Radius 130mm - Out Dia 42.4mm - In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAH Heavyweight Conduit - NC Size 42mm - NW Size 36 - Coarse Conduit Pitch - Min Bend Radius 130mm - Out Dia 42.4mm - In Dia 34.60mm - Reel Length 25m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACH42BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACH42/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$692.51
3
$673.53
5 +
$671.85
Click for Quote
Log in
to unlock special pricing