- Home ›
- All Products›
- PACH34/BL/25M
PACH34/BL/25M
Thomas & Betts
Type PAH Heavyweight Conduit - NC Size 34mm - NW Size 29 - Coarse Conduit Pitch - Static Bend Radius 75mm - Out Dia 34.5mm - I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type PAH Heavyweight Conduit - NC Size 34mm - NW Size 29 - Coarse Conduit Pitch - Static Bend Radius 75mm - Out Dia 34.5mm - In Dia 26.8mm - Reel Length 25m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACH34BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:PACH34/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$548.24
3
$533.22
5 +
$531.88
Click for Quote
Log in
to unlock special pricing