Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

PACH28/BL/50M

Type PAH Heavyweight Conduit - NC Size 28mm - NW Size 21 - Coarse Conduit Pitch - Static Bend Radius 85mm - Out Dia 28.35mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Type PAH Heavyweight Conduit - NC Size 28mm - NW Size 21 - Coarse Conduit Pitch - Static Bend Radius 85mm - Out Dia 28.35mm - In Dia 21.35mm - Reel Length 50m - Material Polyamide (Nylon) 6 - Color Black
Search Keywords: PACH28BL50M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: PACH28/BL/50M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909987
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PACH28/BL/50M RoHS compliant?
Yes, PACH28/BL/50M is RoHS compliant.
What is the lead time for PACH28/BL/50M?
The standard lead time for PACH28/BL/50M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/24/26
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$582.24
3
$579.40
5 +
$510.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!