- Home ›
- All Products›
- NVWV-P299
NVWV-P299
Thomas & Betts
PMAFIX NVWV 90° Elbow - PG Metal Thread - Thread Size PG 29 - Elbow Material Polyamide 6 - Color Black - Thread Material Nicke ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVWV 90° Elbow - PG Metal Thread - Thread Size PG 29 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVWVP299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVWV-P299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$51.24
5
$45.72
10
$44.35
25
$43.07
50
$40.71
100
$39.62
250 +
$39.10
Click for Quote
Log in
to unlock special pricing