- Home ›
- All Products›
- NVWV-P090
NVWV-P090
Thomas & Betts
PMAFIX NVWV 90° Elbow - PG Metal Thread - Thread Size PG 9 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVWV 90° Elbow - PG Metal Thread - Thread Size PG 9 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 9mm - IP66, IP68 & IP69
Search Keywords: NVWVP090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVWV-P090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.32
10
$19.38
25
$18.81
50
$18.26
100
$17.26
250 +
$16.80
Click for Quote
Log in
to unlock special pricing