- Home ›
- All Products›
- NVWV-M508-9
NVWV-M508-9
Thomas & Betts
PMAFIX NVWV 90° Elbow - Metal Metric Thread - Thread Size - M50x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVWV 90° Elbow - Metal Metric Thread - Thread Size - M50x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW48 - Thread Length 9mm - IP66, IP68 & IP69
Search Keywords: NVWVM5089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVWV-M508-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$262.18
100
$133.91
150
$91.15
200 +
$89.33
Click for Quote
Log in
to unlock special pricing