- Home ›
- All Products›
- NVWV-M329-8
NVWV-M329-8
Thomas & Betts
PMAFIX NVWV 90° Elbow - Metal Metric Thread - Thread Size - M32x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVWV 90° Elbow - Metal Metric Thread - Thread Size - M32x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 8mm - IP66, IP68 & IP69
Search Keywords: NVWVM3298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVWV-M329-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
88
$109.92
175
$56.46
263
$38.36
350 +
$37.59
Click for Quote
Log in
to unlock special pricing