- Home ›
- All Products›
- NVNZ-P488R/P
NVNZ-P488R/P
Thomas & Betts
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 48 - System R - Fitting Material Polyamide 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 48 - System R - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW48 - Cable Clamping Range 32.0 - 35.0mm - Thread Length 10.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP488RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-P488R/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$206.59
5
$200.85
10
$198.10
20
$192.81
50
$190.28
100 +
$185.40
Click for Quote
Log in
to unlock special pricing