- Home ›
- All Products›
- NVNZ-P090S/P1
NVNZ-P090S/P1
Thomas & Betts
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 9 - System S - Fitting Material Polyamide 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ-P/P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 9 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW10 - Cable Clamping Range 4.0 - 6.5mm - Thread Length 6.0mm - IP66, IP68 & IP69
Search Keywords: NVNZP090SP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-P090S/P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$71.93
5
$64.18
10
$62.26
25
$57.15
50
$57.00
100
$55.62
250 +
$53.48
Click for Quote
Log in
to unlock special pricing