- Home ›
- All Products›
- NVNZ-M508S-14
NVNZ-M508S-14
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M50x1.5 - Fitting Material Polyamide 6 - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M50x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Gland Body Material Polyamide 6 - Conduit Size NW48 - Cable Clamping Range 24.0 - 35.0mm - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVNZM508S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M508S-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$202.43
5
$196.81
10
$194.11
20
$188.94
50
$186.45
100 +
$181.67
Click for Quote
Log in
to unlock special pricing