- Home ›
- All Products›
- NVNZ-M508R/P
NVNZ-M508R/P
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M50x1.5 - System R - Fitting Material Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M50x1.5 - System R - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW48 - Cable Clamping Range 32.0 - 36.0mm - Thread Length 10.0mm - IP66, IP68 & IP69
Search Keywords: NVNZM508RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M508R/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$221.36
5
$215.21
10
$212.27
20
$206.61
50
$203.89
100 +
$198.66
Click for Quote
Log in
to unlock special pricing