- Home ›
- All Products›
- NVNZ-M409S/P2
NVNZ-M409S/P2
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M40x1.5 - System S - Fitting Material Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M40x1.5 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW29 - Cable Clamping Range 14.0 - 18.0mm - Thread Length 8.0mm - IP66, IP68 & IP69
Search Keywords: NVNZM409SP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M409S/P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$158.86
5
$147.00
10
$140.70
20
$134.92
50
$131.32
100 +
$129.59
Click for Quote
Log in
to unlock special pricing