- Home ›
- All Products›
- NVNZ-M329GT/P3
NVNZ-M329GT/P3
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M32x1.5 - Fitting Material Polyamide 6 - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M32x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW29 - Cable Clamping Range 17.0 - 20.5mm - Thread Length 8.0mm - IP68GT
Search Keywords: NVNZM329GTP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M329GT/P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$154.13
5
$149.85
10
$147.80
20
$147.43
50
$141.96
100 +
$138.32
Click for Quote
Log in
to unlock special pricing