- Home ›
- All Products›
- NVNZ-M323R/P
NVNZ-M323R/P
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M32x1.5 - System R - Fitting Material Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M32x1.5 - System R - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material TPE-V - Conduit Size NW23 - Cable Clamping Range 14.0 - 18.0mm - Thread Length 8.0mm - IP66, IP68 & IP69
Search Keywords: NVNZM323RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M323R/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$132.38
5
$122.50
10
$117.25
20
$112.43
50
$109.43
100 +
$107.99
Click for Quote
Log in
to unlock special pricing