Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNZ-M257S-11

PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M25x1.5 - Fitting Material Polyamide 6 - Color ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M25x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Gland Body Material Polyamide 6 - Conduit Size NW17 - Cable Clamping Range 11.0 - 16.0mm - Thread Length 11mm - IP66, IP68 & IP69
Search Keywords: NVNZM257S11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNZ-M257S-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNZ-M257S-11 RoHS compliant?
Yes, NVNZ-M257S-11 is RoHS compliant.
What is the lead time for NVNZ-M257S-11?
The standard lead time for NVNZ-M257S-11 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$106.93
5
$98.95
10
$96.08
20
$90.82
50
$88.40
100 +
$87.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!