- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- NVNZ-M202S/P3
NVNZ-M202S/P3
Thomas & Betts
The NVNZ-M202S/P3 is a straight VNZ connector with an M20x1.5 metric metal thread and integrated strain relief, designed for N ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The NVNZ-M202S/P3 is a straight VNZ connector with an M20x1.5 metric metal thread and integrated strain relief, designed for NW 12 flexible conduits.
Search Keywords: NVNZM202SP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M202S/P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elbow
-
Color:Black
-
Body Material:Polyamide 6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$84.42
5
$75.33
10
$73.08
25
$67.07
50
$66.90
100
$65.28
250 +
$62.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT