- Home ›
- All Products›
- NVNZ-M202S-6
NVNZ-M202S-6
Thomas & Betts
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M20x1.5 - Fitting Material Polyamide 6 - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNZ Straight Strain Relief Fitting - Metal Metric Thread - Thread Size M20x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Gland Body Material Polyamide 6 - Conduit Size NW1
Search Keywords: NVNZM202S6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNZ-M202S-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$84.42
5
$75.33
10
$73.08
25
$67.07
50
$66.90
100
$65.28
250 +
$62.77
Click for Quote
Log in
to unlock special pricing