- Home ›
- All Products›
- NVNV-P366
NVNV-P366
Thomas & Betts
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG36 - Fitting Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG36 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW36 - Thread Length 17mm - IP66, IP68 & IP69
Search Keywords: NVNVP366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-P366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$79.03
5
$70.52
10
$68.42
25
$62.79
50
$62.64
100
$61.12
250 +
$58.77
Click for Quote
Log in
to unlock special pricing