Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNV-P299

PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG29 - Fitting Material Polyamide 6 - Color Black - Thread Materi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG29 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVNVP299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNV-P299
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNV-P299 RoHS compliant?
Yes, NVNV-P299 is RoHS compliant.
What is the lead time for NVNV-P299?
The standard lead time for NVNV-P299 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$46.50
5
$41.49
10
$40.25
25
$39.08
50
$36.94
100
$35.96
250 +
$35.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!