- Home ›
- All Products›
- NVNV-P293
NVNV-P293
Thomas & Betts
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG29 - Fitting Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG29 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW23 - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVNVP293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-P293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.64
5
$38.94
10
$37.77
25
$36.68
50
$34.67
100
$33.74
250 +
$33.30
Click for Quote
Log in
to unlock special pricing