Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNV-P213

PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG21 - Fitting Material Polyamide 6 - Color Black - Thread Materi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG21 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW23 - Thread Length 14mm - IP66, IP68 & IP69
Search Keywords: NVNVP213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNV-P213
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNV-P213 RoHS compliant?
Yes, NVNV-P213 is RoHS compliant.
What is the lead time for NVNV-P213?
The standard lead time for NVNV-P213 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
6 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$67.00
5
$47.29
10
$38.83
25
$36.35
50
$34.06
100
$32.93
250 +
$31.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!