- Home ›
- All Products›
- NVNV-P090
NVNV-P090
Thomas & Betts
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG9 - Fitting Material Polyamide 6 - Color Black - Thread Materia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG9 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 12mm - IP66, IP68 & IP69
Search Keywords: NVNVP090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-P090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$16.01
25
$14.51
50
$13.86
100
$13.26
250
$12.72
500
$12.38
1,000 +
$12.22
Click for Quote
Log in
to unlock special pricing