- Home ›
- All Products›
- NVNV-N088
NVNV-N088
Thomas & Betts
PMAFIX NVNV Straight Fitting - Metal NPT Thread - Thread Size 1-1/2 Inch - Fitting Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - Metal NPT Thread - Thread Size 1-1/2 Inch - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW48 - Thread Length 20.6mm - IP66, IP68 & IP69
Search Keywords: NVNVN088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-N088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$99.68
5
$92.24
10
$89.57
20
$84.66
50
$82.40
100 +
$81.32
Click for Quote
Log in
to unlock special pricing