- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NVNV-N069
NVNV-N069
Thomas & Betts
PMAFIX NVNV Straight Fitting - Metal NPT Thread - Thread Size 1 Inch - Fitting Material Polyamide 6 - Color Black - Thread Mat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - Metal NPT Thread - Thread Size 1 Inch - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 19.6mm - IP66, IP68 & IP69
Search Keywords: NVNVN069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-N069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$64.33
5
$57.41
10
$55.69
25
$53.31
50
$51.12
100
$49.75
250 +
$49.10
Click for Quote
Log in
to unlock special pricing