- Home ›
- All Products›
- NVNV-N043
NVNV-N043
Thomas & Betts
PMAFIX NVNV Straight Fitting - Metal NPT Thread - Thread Size 3/4 Inch - Fitting Material Polyamide 6 - Color Black - Thread M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - Metal NPT Thread - Thread Size 3/4 Inch - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW23 - Thread Length 15.7mm - IP66, IP68 & IP69
Search Keywords: NVNVN043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-N043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$53.82
5
$48.02
10
$46.59
25
$44.59
50
$42.76
100
$41.62
250 +
$41.07
Click for Quote
Log in
to unlock special pricing