- Home ›
- All Products›
- NVNV-M638GT-10
NVNV-M638GT-10
Thomas & Betts
PMAFIX NVNV Straight Fitting - Metal Metric Thread - Thread Size M63x1.5 - Fitting Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - Metal Metric Thread - Thread Size M63x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW48 - Thread Length 10mm - IP68GT
Search Keywords: NVNVM638GT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M638GT-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
53
$278.22
105
$143.46
158
$97.34
210 +
$95.40
Click for Quote
Log in
to unlock special pricing