- Home ›
- All Products›
- NVNV-M506GT-9
NVNV-M506GT-9
Thomas & Betts
PMAFIX NVNV Straight Fitting - Metal Metric Thread - Thread Size M50x1.5 - Fitting Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - Metal Metric Thread - Thread Size M50x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW36 - Thread Length 9mm - IP68GT
Search Keywords: NVNVM506GT9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M506GT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$97.73
5
$90.43
10
$87.81
20
$83.00
50
$80.79
100 +
$79.73
Click for Quote
Log in
to unlock special pricing