- Home ›
- All Products›
- NVNV-M257GT-7
NVNV-M257GT-7
Thomas & Betts
PMAFIX NVNV Straight Fitting - Metal Metric Thread - Thread Size M25x1.5 - Fitting Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Fitting - Metal Metric Thread - Thread Size M25x1.5 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 7mm - IP68GT
Search Keywords: NVNVM257GT7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M257GT-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$36.83
5
$32.87
10
$32.79
25
$30.96
50
$29.27
100
$29.19
250 +
$28.11
Click for Quote
Log in
to unlock special pricing