Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNV-M207GT-10

PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M20x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M20x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 10mm - IP68GT
Search Keywords: NVNVM207GT10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: NVNV-M207GT-10
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNV-M207GT-10 RoHS compliant?
Yes, NVNV-M207GT-10 is RoHS compliant.
What is the lead time for NVNV-M207GT-10?
The standard lead time for NVNV-M207GT-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$19.76
10
$18.85
25
$18.28
50
$17.75
100
$16.78
250
$16.33
500 +
$16.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!