- Home ›
- All Products›
- NVNV-M162-5
NVNV-M162-5
Thomas & Betts
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M16x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M16x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW12 - Thread Length 5mm - IP66, IP68 & IP69
Search Keywords: NVNVM1625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M162-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.28
10
$15.53
25
$15.07
50
$14.63
100
$13.83
250
$13.46
500 +
$13.28
Click for Quote
Log in
to unlock special pricing