- Home ›
- All Products›
- NVNV-M162-10
NVNV-M162-10
Thomas & Betts
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M16x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M16x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW12 - Thread Length 10mm - IP66, IP68 & IP69
Search Keywords: NVNVM16210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M162-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/25/26
Minimum Order Quantity:
5
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$23.71
10
$20.15
25
$17.84
50
$16.62
100
$15.56
250
$14.69
500 +
$14.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT