Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNV-M160-10

PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M16x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M16x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 10mm - IP66, IP68 & IP69
Search Keywords: NVNVM16010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: NVNV-M160-10
Unit of Measure: Per Each
RoHS: Yes
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNV-M160-10 RoHS compliant?
Yes, NVNV-M160-10 is RoHS compliant.
What is the lead time for NVNV-M160-10?
The standard lead time for NVNV-M160-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.28
10
$15.53
25
$15.07
50
$14.63
100
$13.83
250
$13.46
500 +
$13.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!