Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NVNV-M120GT-5

PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M12x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M12x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 5mm - IP68GT
Search Keywords: NVNVM120GT5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NVNV-M120GT-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NVNV-M120GT-5 RoHS compliant?
Yes, NVNV-M120GT-5 is RoHS compliant.
What is the lead time for NVNV-M120GT-5?
The standard lead time for NVNV-M120GT-5 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$16.01
25
$14.51
50
$13.86
100
$13.26
250
$12.72
500
$12.38
1,000 +
$12.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!