- Home ›
- All Products›
- NVNV-M120GT-10
NVNV-M120GT-10
Thomas & Betts
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M12x1.5 - Elbow Material Polyamide 6 - Color Black - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M12x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 10mm - IP68GT
Search Keywords: NVNVM120GT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVNV-M120GT-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.01
25
$14.51
50
$13.86
100
$13.26
250
$12.72
500
$12.38
1,000 +
$12.22
Click for Quote
Log in
to unlock special pricing